
E25/13/11-3C92 | |
|---|---|
DigiKey Part Number | E25/13/11-3C92-ND |
Manufacturer | |
Manufacturer Product Number | E25/13/11-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 0.984" (25.00mm) Length 0.433" (11.00mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 25 x 13 x 11 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.504" (12.80mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | 8,88836 Kč | 34 842,37 Kč |
| Unit Price without VAT: | 8,88836 Kč |
|---|---|
| Unit Price with VAT: | 10,75492 Kč |


