
CPV-E25/13/11-1S-8P | |
|---|---|
DigiKey Part Number | 1779-1358-ND |
Manufacturer | |
Manufacturer Product Number | CPV-E25/13/11-1S-8P |
Description | BOBBIN COIL FORMER E 25X13X11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 25 x 13 x 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Vertical | |
For Use With/Related Products | E | |
Supplier Device Package | E 25 x 13 x 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 20,96600 Kč | 209,66 Kč |
| 25 | 17,98520 Kč | 449,63 Kč |
| 50 | 15,92220 Kč | 796,11 Kč |
| 100 | 14,01090 Kč | 1 401,09 Kč |
| 250 | 11,69032 Kč | 2 922,58 Kč |
| 600 | 9,97490 Kč | 5 984,94 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |



