Uncoated 3C94 Ferrite Core E Type 0.500" (12.70mm) Length 0.252" (6.40mm) Width Diameter 0.224" (5.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E13/6/6-3C94

DigiKey Part Number
1779-1002-ND
Manufacturer
Manufacturer Product Number
E13/6/6-3C94
Description
FERRITE CORE E 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core E Type 0.500" (12.70mm) Length 0.252" (6.40mm) Width Diameter 0.224" (5.70mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 13 x 6 x 6
Material
3C94
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.224" (5.70mm)
Length
0.500" (12.70mm)
Width
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,58800 Kč85,88 Kč
257,41640 Kč185,41 Kč
506,60600 Kč330,30 Kč
1005,86470 Kč586,47 Kč
2504,96476 Kč1 241,19 Kč
5004,34154 Kč2 170,77 Kč
2 1003,29929 Kč6 928,51 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč