
CP-P9/5-1S | |
|---|---|
DigiKey Part Number | 1779-1353-ND |
Manufacturer | |
Manufacturer Product Number | CP-P9/5-1S |
Description | BOBBIN COIL FORMER P 9 X 5 |
Customer Reference | |
Detailed Description | Supplier Device Package P 9 x 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Bobbin (Coil Former) | |
For Use With/Related Products | P | |
Supplier Device Package | P 9 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 10,39900 Kč | 103,99 Kč |
| 25 | 8,95040 Kč | 223,76 Kč |
| 50 | 7,96960 Kč | 398,48 Kč |
| 100 | 7,06020 Kč | 706,02 Kč |
| 250 | 5,95800 Kč | 1 489,50 Kč |
| 500 | 5,19304 Kč | 2 596,52 Kč |
| 1 000 | 4,48112 Kč | 4 481,12 Kč |
| 5 000 | 4,36526 Kč | 21 826,30 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |



