Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated Slot Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HY0020

DigiKey Part Number
935-HY0020TR-ND - Tape & Reel (TR)
935-HY0020CT-ND - Cut Tape (CT)
935-HY0020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HY0020
Description
RF TXRX MOD BT SMD 3.5X10X1 MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated Slot Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-94.5dBm
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART
Antenna Type
Integrated Slot
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64KB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
5.4mA ~ 11.7mA
Current - Transmitting
5.3mA ~ 16.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
29-TFLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1303,63000 Kč303,63 Kč
10264,17600 Kč2 641,76 Kč
25250,43880 Kč6 260,97 Kč
100231,59740 Kč23 159,74 Kč
250220,32024 Kč55 080,06 Kč
500212,36286 Kč106 181,43 Kč
1 000208,82511 Kč208 825,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000197,82017 Kč395 640,34 Kč
Manufacturers Standard Package
Unit Price without VAT:303,63000 Kč
Unit Price with VAT:367,39230 Kč