
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 660mOhm @ 1A, 15V | |
Vgs(th) (Max) @ Id | 2.2V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.3 nC @ 12 V | |
Vgs (Max) | 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 223 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,99000 Kč | 39,99 Kč |
10 | 14,64300 Kč | 146,43 Kč |
100 | 13,64370 Kč | 1 364,37 Kč |
3 000 | 13,31037 Kč | 39 931,11 Kč |
Unit Price without VAT: | 39,99000 Kč |
---|---|
Unit Price with VAT: | 48,38790 Kč |