FL06500A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF06320A

DigiKey Part Number
5700-FF06320ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF06320A
Description
SICFET N-CH 650V 8.8A TO-252
Customer Reference
Detailed Description
N-Channel 650 V 8.6A (Tc) 41W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
320mOhm @ 2A, 18V
Vgs(th) (Max) @ Id
1.6V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 15 V
Vgs (Max)
18V
Input Capacitance (Ciss) (Max) @ Vds
317.5 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
41W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 4 165,79 Kč or more for products shipped by FastSiC
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1019,41400 Kč194,14 Kč
10018,08040 Kč1 808,04 Kč
3 00017,64301 Kč52 929,03 Kč
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč