New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-BC15M

DigiKey Part Number
1914-EV-BC15M-ND
Manufacturer
Manufacturer Product Number
EV-BC15M
Description
EVAL BOARD FOR BC15M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
BC15M, nRF54L15 - Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 6.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fanstel Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 6.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
PCB Trace Antenna(s) On-Board
Utilized IC / Part
BC15M, nRF54L15
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 089,41000 Kč1 089,41 Kč
Unit Price without VAT:1 089,41000 Kč
Unit Price with VAT:1 318,18610 Kč