
BM05M | |
|---|---|
DigiKey Part Number | 1914-BM05MTR-ND - Tape & Reel (TR) 1914-BM05MCT-ND - Cut Tape (CT) 1914-BM05MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM05M |
Description | NRF54L05 BLUETOOTH 6.0 THREAD, Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 4Mbps | |
Power - Output | 8dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF54L05 | |
Memory Size | 500kB Flash, 96kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 45-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 107,67800 Kč | 1 076,78 Kč |
| 25 | 101,87400 Kč | 2 546,85 Kč |
| 100 | 93,89680 Kč | 9 389,68 Kč |
| 250 | 89,11888 Kč | 22 279,72 Kč |
| 500 | 85,74450 Kč | 42 872,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,76411 Kč | 81 764,11 Kč |
| 2 000 | 78,79962 Kč | 157 599,24 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |



