New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM05C

DigiKey Part Number
1914-BM05CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM05C
Description
NRF54 MODULES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v6.0, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
4Mbps
Power - Output
13.71dBm
Sensitivity
-106dBm
Serial Interfaces
GPIO, I2C, I2S, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF54L05
Memory Size
500kB Flash, 96kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
45-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00098,61736 Kč98 617,36 Kč
2 00095,07770 Kč190 155,40 Kč
Manufacturers Standard Package
Unit Price without VAT:98,61736 Kč
Unit Price with VAT:119,32701 Kč