
STN1811C | |
|---|---|
DigiKey Part Number | 5328-STN1811C-ND |
Manufacturer | |
Manufacturer Product Number | STN1811C |
Description | TERM PLUG TYPE N 1.25 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 274,79000 Kč | 1 274,79 Kč |
| 10 | 1 083,61200 Kč | 10 836,12 Kč |
| 25 | 1 015,81400 Kč | 25 395,35 Kč |
| 50 | 967,36960 Kč | 48 368,48 Kč |
| 100 | 921,25110 Kč | 92 125,11 Kč |
| Unit Price without VAT: | 1 274,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 542,49590 Kč |











