
STN0610 | |
|---|---|
DigiKey Part Number | 5328-STN0610-ND |
Manufacturer | |
Manufacturer Product Number | STN0610 |
Description | TERM PLUG TYPE N 1.2 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,89000 Kč | 714,89 Kč |
| 10 | 607,63200 Kč | 6 076,32 Kč |
| 25 | 569,59200 Kč | 14 239,80 Kč |
| 50 | 542,41740 Kč | 27 120,87 Kč |
| 100 | 516,55280 Kč | 51 655,28 Kč |
| 250 | 484,25168 Kč | 121 062,92 Kč |
| Unit Price without VAT: | 714,89000 Kč |
|---|---|
| Unit Price with VAT: | 865,01690 Kč |



