
ST3057 | |
|---|---|
DigiKey Part Number | 5328-ST3057-ND |
Manufacturer | |
Manufacturer Product Number | ST3057 |
Description | TERM PLUG SMA 1.25 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 121,88000 Kč | 4 121,88 Kč |
| 10 | 3 504,07900 Kč | 35 040,79 Kč |
| 25 | 3 284,96640 Kč | 82 124,16 Kč |
| 50 | 3 128,41680 Kč | 156 420,84 Kč |
| Unit Price without VAT: | 4 121,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 987,47480 Kč |



