Torque Wrench Wrench 9/16" 7.00" (177.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-TNC1

DigiKey Part Number
5328-ST-TNC1-ND
Manufacturer
Manufacturer Product Number
ST-TNC1
Description
WRENCH TORQUE 9/16" 7"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 9/16" 7.00" (177.8mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Fairview Microwave
End - Size
9/16"
Packaging
Bulk
Length
7.00" (177.8mm)
Part Status
Active
Torque
Fixed, 13.00 in-lbs (1.47Nm)
Tool Type
Torque Wrench
Features
13 in-lbs (1.47Nm) Torque
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 868,09000 Kč8 868,09 Kč
58 220,21400 Kč41 101,07 Kč
107 956,37300 Kč79 563,73 Kč
257 620,77880 Kč190 519,47 Kč
Manufacturers Standard Package
Unit Price without VAT:8 868,09000 Kč
Unit Price with VAT:10 730,38890 Kč