Torque Wrench Wrench 5/32" 7.00" (177.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SSMC1

DigiKey Part Number
5328-ST-SSMC1-ND
Manufacturer
Manufacturer Product Number
ST-SSMC1
Description
WRENCH TORQUE 5/32" 7"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 5/32" 7.00" (177.8mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
Packaging
Bag
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/32"
Length
7.00" (177.8mm)
Finish
-
End Detail
-
Torque
Fixed, 2.00 in-lbs (0.23Nm)
Features
2 in-lbs (0.23Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19 057,82000 Kč9 057,82 Kč
Manufacturers Standard Package
Unit Price without VAT:9 057,82000 Kč
Unit Price with VAT:10 959,96220 Kč