
SM6730 | |
|---|---|
DigiKey Part Number | 5328-SM6730-ND |
Manufacturer | |
Manufacturer Product Number | SM6730 |
Description | COAX ADAPT BNC TRI TO BNC TRI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Triaxial Jack, Female Socket To BNC Triaxial Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Triaxial Jack, Female Socket | |
Convert To (Adapter End) | BNC Triaxial Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 468,94000 Kč | 2 468,94 Kč |
| 10 | 2 098,68700 Kč | 20 986,87 Kč |
| 25 | 1 967,42040 Kč | 49 185,51 Kč |
| 50 | 1 873,62640 Kč | 93 681,32 Kč |
| 100 | 1 784,34490 Kč | 178 434,49 Kč |
| Unit Price without VAT: | 2 468,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 987,41740 Kč |


