


5178 | |
|---|---|
DigiKey Part Number | 501-1478-ND |
Manufacturer | |
Manufacturer Product Number | 5178 |
Description | COAX ADAPT BNC TRI TO BNC TRI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Triaxial Jack, Female Socket To BNC Triaxial Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Triaxial Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Triaxial Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,40000 Kč | 1 355,40 Kč |
| Unit Price without VAT: | 1 355,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 640,03400 Kč |


