
SM4228 | |
|---|---|
DigiKey Part Number | 5328-SM4228-ND |
Manufacturer | |
Manufacturer Product Number | SM4228 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 749,76000 Kč | 1 749,76 Kč |
| 10 | 1 487,37200 Kč | 14 873,72 Kč |
| 25 | 1 394,31760 Kč | 34 857,94 Kč |
| 50 | 1 327,83800 Kč | 66 391,90 Kč |
| 100 | 1 264,54370 Kč | 126 454,37 Kč |
| Unit Price without VAT: | 1 749,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 117,20960 Kč |





