SM4226 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Fairview Microwave
In Stock: 46
Unit Price: 2 627,38000 Kč
Datasheet
Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4226

DigiKey Part Number
5328-SM4226-ND
Manufacturer
Manufacturer Product Number
SM4226
Description
COAX ADAPT SMA TO N
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Obsolete
Frequency - Max
18 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMA Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
N Plug, Male Pin
Operating Temperature
-55°C ~ 100°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAD1240Fairview Microwave465328-FMAD1240-ND2 627,38000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes