
SLNA-060-40-09-SMA | |
|---|---|
DigiKey Part Number | 5328-SLNA-060-40-09-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SLNA-060-40-09-SMA |
Description | LOWNOISEAMP 2000MHZ-6GHZ P1DB SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | 14dBm | |
Gain | 43dB | |
Noise Figure | 0.9dB | |
RF Type | Radar | |
Voltage - Supply | 8V ~ 15V | |
Current - Supply | 110mA | |
Test Frequency | 2GHz ~ 6GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 106,57000 Kč | 32 106,57 Kč |
| Unit Price without VAT: | 32 106,57000 Kč |
|---|---|
| Unit Price with VAT: | 38 848,94970 Kč |




