
SD3239 | |
|---|---|
DigiKey Part Number | 5328-SD3239-ND |
Manufacturer | |
Manufacturer Product Number | SD3239 |
Description | DC BLOCK SMA 0.007MHZ-23GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DC Block | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 453,18000 Kč | 7 453,18 Kč |
| 10 | 6 461,21600 Kč | 64 612,16 Kč |
| Unit Price without VAT: | 7 453,18000 Kč |
|---|---|
| Unit Price with VAT: | 9 018,34780 Kč |




