Parametric Equivalent

SC9511 | |
|---|---|
DigiKey Part Number | 5328-SC9511-ND |
Manufacturer | |
Manufacturer Product Number | SC9511 |
Description | CONN PLUG SOLDER/SOLDER MMCX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,23000 Kč | 698,23 Kč |
| Unit Price without VAT: | 698,23000 Kč |
|---|---|
| Unit Price with VAT: | 844,85830 Kč |


