
0734152101 | |
|---|---|
DigiKey Part Number | 0734152101-ND |
Manufacturer | |
Manufacturer Product Number | 0734152101 |
Description | CONN MMCX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152101 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-405 (.086 Semi Rigid) | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,05310 Kč | 59 053,10 Kč |
| Unit Price without VAT: | 59,05310 Kč |
|---|---|
| Unit Price with VAT: | 71,45425 Kč |



