SC2065
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC2065

DigiKey Part Number
5328-SC2065-ND
Manufacturer
Manufacturer Product Number
SC2065
Description
MALE TNC CONN CAP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For TNC Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Connector Style
TNC
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
TNC Plugs
Body Material
Brass
Body Finish
Nickel
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1461,80000 Kč461,80 Kč
Manufacturers Standard Package
Unit Price without VAT:461,80000 Kč
Unit Price with VAT:558,77800 Kč