
6241143314F | |
|---|---|
DigiKey Part Number | 350-6241143314F-ND |
Manufacturer | |
Manufacturer Product Number | 6241143314F |
Description | LED PNL IND RGY CLEAR 9.14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Clear 12V Green, 12V Red, 12V Yellow 15mA Green, 15mA Red, 15mA Yellow Quick Connect - 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V Green, 12V Red, 12V Yellow | |
Current | 15mA Green, 15mA Red, 15mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.49" (12.50mm) | |
Lens Size | 9.14mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2500mcd Green, 3000mcd Red, 3000mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.079" (2.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,92000 Kč | 186,92 Kč |
| 10 | 142,63500 Kč | 1 426,35 Kč |
| 100 | 116,69910 Kč | 11 669,91 Kč |
| 500 | 105,40072 Kč | 52 700,36 Kč |
| 1 000 | 101,73402 Kč | 101 734,02 Kč |
| 2 000 | 98,63430 Kč | 197 268,60 Kč |
| Unit Price without VAT: | 186,92000 Kč |
|---|---|
| Unit Price with VAT: | 226,17320 Kč |




