MPR03-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR03-2

DigiKey Part Number
5328-MPR03-2-ND
Manufacturer
Manufacturer Product Number
MPR03-2
Description
POWER DIVIDER 4 GHZ SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 4 GHz 1.3 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Insertion Loss
6.75dB
Frequency
0 Hz ~ 4 GHz
Specifications
1.3 VSWR (Max)
Size / Dimension
1.500" L x 1.300" W x 0.650" H (38.10mm x 33.02mm x 16.51mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114 542,35000 Kč14 542,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14 542,35000 Kč
Unit Price with VAT:17 596,24350 Kč