
MPR04-2 | |
|---|---|
DigiKey Part Number | 5328-MPR04-2-ND |
Manufacturer | |
Manufacturer Product Number | MPR04-2 |
Description | POWER DIVIDER 4 GHZ SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 4 GHz 3° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 6.5dB | |
Frequency | 0 Hz ~ 4 GHz | |
Specifications | 3° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 1.252" L x 1.252" W x 0.748" H (31.80mm x 31.80mm x 19.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 682,12000 Kč | 11 682,12 Kč |
| Unit Price without VAT: | 11 682,12000 Kč |
|---|---|
| Unit Price with VAT: | 14 135,36520 Kč |



