
FMLM2003 | |
|---|---|
DigiKey Part Number | 5328-FMLM2003-ND |
Manufacturer | |
Manufacturer Product Number | FMLM2003 |
Description | LIMITER SMA 0.02-4 GHZ 13 DBM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 20MHz ~ 4GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Limiter | |
Frequency | 20MHz ~ 4GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 139,22000 Kč | 36 139,22 Kč |
| Unit Price without VAT: | 36 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 43 728,45620 Kč |


