
FMCR1031 | |
|---|---|
DigiKey Part Number | 5328-FMCR1031-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1031 |
Description | CIRCULATOR 2-4 GHZ 100 W TYPE N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz TYPE-N FEMALE Circulator 100 W 18dB (Min) 1.35 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2 GHz ~ 4 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.35 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 810,67000 Kč | 12 810,67 Kč |
| 10 | 11 413,94600 Kč | 114 139,46 Kč |
| Unit Price without VAT: | 12 810,67000 Kč |
|---|---|
| Unit Price with VAT: | 15 500,91070 Kč |






