RF Directional Coupler PCS 380MHz ~ 4GHz 30 ± 1.5dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCP1073A

DigiKey Part Number
5328-FMCP1073A-ND
Manufacturer
Manufacturer Product Number
FMCP1073A
Description
COUPLER 0.38-4 GHZ 200 W TYPE N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Directional Coupler PCS 380MHz ~ 4GHz 30 ± 1.5dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Coupler Type
Standard
Frequency
380MHz ~ 4GHz
Coupling Factor
30 ± 1.5dB
Applications
PCS
Insertion Loss
0.25dB
Power - Max
-
Isolation
-
Return Loss
-
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116 121,00000 Kč16 121,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16 121,00000 Kč
Unit Price with VAT:19 506,41000 Kč