FMCN5253 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 776,54000 Kč

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 950,26000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 024,21000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 483
Unit Price: 110,19000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 176,47590 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 230,80000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 80
Unit Price: 424,10000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 317
Unit Price: 473,47000 Kč
Datasheet
New at DigiKey
FMCN5253
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN5253

DigiKey Part Number
5328-FMCN5253-ND
Manufacturer
Manufacturer Product Number
FMCN5253
Description
SMA FEMALE (JACK) CONNECTOR SOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
100
Insertion Loss
0.17dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 125,03000 Kč1 125,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 125,03000 Kč
Unit Price with VAT:1 361,28630 Kč