

142-1701-851 | |
|---|---|
DigiKey Part Number | J10421-ND |
Manufacturer | |
Manufacturer Product Number | 142-1701-851 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,80000 Kč | 230,80 Kč |
| 10 | 196,17700 Kč | 1 961,77 Kč |
| 25 | 183,88720 Kč | 4 597,18 Kč |
| 50 | 175,10540 Kč | 8 755,27 Kč |
| 100 | 166,74620 Kč | 16 674,62 Kč |
| 250 | 156,31248 Kč | 39 078,12 Kč |
| 500 | 148,85868 Kč | 74 429,34 Kč |
| 1 000 | 141,76231 Kč | 141 762,31 Kč |
| Unit Price without VAT: | 230,80000 Kč |
|---|---|
| Unit Price with VAT: | 279,26800 Kč |









