FMCN45931 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 2 696,14000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 2 439,97000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 2 439,97000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 2 439,97000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 2 439,97000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 971,58000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 004,54000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 018,40000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 953,31000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 4 697,00100 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 20
Unit Price: 1 053,89000 Kč
Datasheet
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN45931

DigiKey Part Number
5328-FMCN45931-ND
Manufacturer
Manufacturer Product Number
FMCN45931
Description
2.92MM FEMALE (JACK) 4 HOLE SQ 0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
0.25dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1953,31000 Kč953,31 Kč
Manufacturers Standard Package
Unit Price without VAT:953,31000 Kč
Unit Price with VAT:1 153,50510 Kč