2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02K421-800S3

DigiKey Part Number
1868-1010-ND
Manufacturer
Manufacturer Product Number
02K421-800S3
Description
CONN RPC2.92 JACK STR 50OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polystyrene (PS)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 053,89000 Kč1 053,89 Kč
10895,85900 Kč8 958,59 Kč
30829,05700 Kč24 871,71 Kč
50799,72980 Kč39 986,49 Kč
100761,60170 Kč76 160,17 Kč
250713,98912 Kč178 497,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 053,89000 Kč
Unit Price with VAT:1 275,20690 Kč