
FMCN45918 | |
|---|---|
DigiKey Part Number | 5328-FMCN45918-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45918 |
Description | 2.92MM FEMALE (JACK) PCB MOUNT W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,75000 Kč | 1 574,75 Kč |
| Unit Price without VAT: | 1 574,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,44750 Kč |








