Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN45878 | |
|---|---|
DigiKey Part Number | 5328-FMCN45878-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45878 |
Description | RA SMB PLUG NON-MAGNETIC CONNECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Bronze |
Connector Style | Body Finish Tri-Metal |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 500 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.25dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734041390 | Molex | 0 | 0734041390-ND | 134,57639 Kč | Parametric Equivalent |
| 131-3801-301 | Cinch Connectivity Solutions Johnson | 0 | 131-3801-301-ND | 275,18720 Kč | Parametric Equivalent |
| 142142 | Amphenol RF | 75 | 115-142142-ND | 330,51000 Kč | Parametric Equivalent |
| 2042-1511-000 | Radiall USA, Inc. | 0 | 2201-2042-1511-000-ND | 539,69880 Kč | Parametric Equivalent |
| 61613002111501 | Würth Elektronik | 0 | 732-61613002111501-ND | 287,88000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 243,77000 Kč | 3 243,77 Kč |
| Unit Price without VAT: | 3 243,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 924,96170 Kč |







