SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45878

DigiKey Part Number
6099-PE45878-ND
Manufacturer
Manufacturer Product Number
PE45878
Description
SMB Plug Right Angle Non-Magneti
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.25dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 557,06000 Kč3 557,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3 557,06000 Kč
Unit Price with VAT:4 304,04260 Kč