FMCN44265 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 52,91870 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1 349
Unit Price: 162,10000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 108,11450 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 100
Unit Price: 205,15000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 212,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 746,90000 Kč
Datasheet
MCX Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN44265

DigiKey Part Number
5328-FMCN44265-ND
Manufacturer
Manufacturer Product Number
FMCN44265
Description
CONN JACK SOLDER MCX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, End Launch
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734155951Molex0900-0734155951-ND52,91870 KčParametric Equivalent
133-8701-801Cinch Connectivity Solutions Johnson1 349J653-ND162,10000 KčParametric Equivalent
919-261J-71SAmphenol RF0919-261J-71S-ND108,11450 KčParametric Equivalent
919-418J-71P12GAmphenol RF100115-919-418J-71P12G-ND205,15000 KčParametric Equivalent
919-426J-71P12GAmphenol RF0115-919-426J-71P12G-ND212,08000 KčParametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1706,16000 Kč706,16 Kč
Manufacturers Standard Package
Unit Price without VAT:706,16000 Kč
Unit Price with VAT:854,45360 Kč