Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



919-261J-71S | |
|---|---|
DigiKey Part Number | 919-261J-71S-ND |
Manufacturer | |
Manufacturer Product Number | 919-261J-71S |
Description | MCX END LAUNCH JACK PCB, 75 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 919-418J-71P12G | Amphenol RF | 100 | 115-919-418J-71P12G-ND | 205,15000 Kč | Parametric Equivalent |
| 919-426J-71P12G | Amphenol RF | 0 | 115-919-426J-71P12G-ND | 212,08000 Kč | Parametric Equivalent |
| 0734155951 | Molex | 0 | 900-0734155951-ND | 52,91870 Kč | Parametric Equivalent |
| 133-8701-801 | Cinch Connectivity Solutions Johnson | 1 349 | J653-ND | 162,10000 Kč | Parametric Equivalent |
| FMCN44265 | Fairview Microwave | 0 | 5328-FMCN44265-ND | 706,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 108,11450 Kč | 10 811,45 Kč |
| Unit Price without VAT: | 108,11450 Kč |
|---|---|
| Unit Price with VAT: | 130,81855 Kč |







