FMCN4384 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 479,18000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 2 077,64000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 2 164,78000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 291
Unit Price: 726,86000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN4384

DigiKey Part Number
5328-FMCN4384-ND
Manufacturer
Manufacturer Product Number
FMCN4384
Description
CONN JACK SOLDER SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 230,04000 Kč2 230,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 230,04000 Kč
Unit Price with VAT:2 698,34840 Kč