SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2486509-1

DigiKey Part Number
17-2486509-1-ND
Manufacturer
Manufacturer Product Number
2486509-1
Description
SMA JACK RA SS H-FREQ 6 GHZ 2-HO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2486509-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1726,86000 Kč726,86 Kč
10617,77500 Kč6 177,75 Kč
25579,09400 Kč14 477,35 Kč
50551,46800 Kč27 573,40 Kč
100525,17220 Kč52 517,22 Kč
250506,51520 Kč126 628,80 Kč
Manufacturers Standard Package
Unit Price without VAT:726,86000 Kč
Unit Price with VAT:879,50060 Kč