
FMCN1219 | |
|---|---|
DigiKey Part Number | 5328-FMCN1219-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1219 |
Description | CONN JACK SOLDER BMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 22 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 1000 | |
Insertion Loss | 0.32dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 316,55000 Kč | 2 316,55 Kč |
| Unit Price without VAT: | 2 316,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 803,02550 Kč |



