Tubular Ground Braid 0.062" (1.57mm, 1/16") - Outer Dia X 100.0' (30.48m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tubular Ground Braid 0.062" (1.57mm, 1/16") - Outer Dia X 100.0' (30.48m) 36 AWG
MBN

MBN0.06SV100

DigiKey Part Number
1030-MBN0.06SV100-ND
Manufacturer
Manufacturer Product Number
MBN0.06SV100
Description
GROUND BRAID TUBE 0.06"DIAX100'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.062" (1.57mm, 1/16") - Outer Dia X 100.0' (30.48m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.062" (1.57mm, 1/16") - Outer Dia
Manufacturer
Techflex
Thickness
0.013" (0.33mm)
Series
Number of Carriers
24
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Tubular
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 535
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1718,76000 Kč718,76 Kč
2660,91000 Kč1 321,82 Kč
3629,38000 Kč1 888,14 Kč
5591,68200 Kč2 958,41 Kč
7568,14571 Kč3 977,02 Kč
10544,18400 Kč5 441,84 Kč
Manufacturers Standard Package
Unit Price without VAT:718,76000 Kč
Unit Price with VAT:869,69960 Kč