FMCN0010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 99
Unit Price: 121,16000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 73
Unit Price: 139,43000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 99,80816 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 87,77000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 85,96916 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 94
Unit Price: 158,11000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 579
Unit Price: 104,99000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 175,96000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 129
Unit Price: 124,94000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 259,33000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 337,23000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 131,87000 Kč
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN0010

DigiKey Part Number
5328-FMCN0010-ND
Manufacturer
Manufacturer Product Number
FMCN0010
Description
CONN JACK SOLDER BNC
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 1
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.