


BNC7T-J-P-HN-ST-TH2D | |
|---|---|
DigiKey Part Number | SAM12457-ND |
Manufacturer | |
Manufacturer Product Number | BNC7T-J-P-HN-ST-TH2D |
Description | CONN BNC JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC7T-J-P-HN-ST-TH2D Models |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Tray | Center Contact Material Copper Alloy |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 50 | 105,49400 Kč | 5 274,70 Kč |
| 100 | 85,71380 Kč | 8 571,38 Kč |
| 500 | 64,38490 Kč | 32 192,45 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |

