
FMAT7700-0 | |
|---|---|
DigiKey Part Number | 5328-FMAT7700-0-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7700-0 |
Description | 0 DB FIXED ATTENUATOR FOR CRYOGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 840,17000 Kč | 2 840,17 Kč |
| 10 | 2 504,39100 Kč | 25 043,91 Kč |
| 25 | 2 388,33440 Kč | 59 708,36 Kč |
| Unit Price without VAT: | 2 840,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 436,60570 Kč |








