FMAT7620-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 343,20000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 188,06000 Kč

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 747,57000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: 2 787,86000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 639,92000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 502,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 349,85000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 375,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 902,29000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 765,80000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 362,94800 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 5 150,14360 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 571,39360 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 5 498,78200 Kč
Datasheet
New at DigiKey
RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7620-7

DigiKey Part Number
5328-FMAT7620-7-ND
Manufacturer
Manufacturer Product Number
FMAT7620-7
Description
7 DB FIXED ATTENUATOR SMA MALE (
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 636,22000 Kč1 636,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 636,22000 Kč
Unit Price with VAT:1 979,82620 Kč