RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18H-07

DigiKey Part Number
5328-SA18H-07-ND
Manufacturer
Manufacturer Product Number
SA18H-07
Description
FXD ATTN PLUG-JACK SMA SS 1.35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 780,98000 Kč2 780,98 Kč
102 364,06000 Kč23 640,60 Kč
252 216,20440 Kč55 405,11 Kč
502 110,56360 Kč105 528,18 Kč
1002 078,53950 Kč207 853,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 780,98000 Kč
Unit Price with VAT:3 364,98580 Kč