Parametric Equivalent
Parametric Equivalent

FMAD1344 | |
|---|---|
DigiKey Part Number | 5328-FMAD1344-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1344 |
Description | HERMETIC SEAL 2.92MM FEMALE TO 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | 500 | |
Insertion Loss | 0.50dB | |
Operating Temperature | -10°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 275,24000 Kč | 9 275,24 Kč |
| Unit Price without VAT: | 9 275,24000 Kč |
|---|---|
| Unit Price with VAT: | 11 223,04040 Kč |















