FMAD1343 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 6
Unit Price: 8 848,98000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 11 893,90000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 9 275,24000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 5 121,62000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 4 921,09000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 5 081,52000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 4 151,93000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 4
Unit Price: 4 861,46000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 12
Unit Price: 4 819,88000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 5 441,00000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 180,36000 Kč
Datasheet

Parametric Equivalent


WITHWAVE CO LTD
In Stock: 2
Unit Price: 1 606,35000 Kč
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 27
Unit Price: 3 762,42000 Kč
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 134
Unit Price: 2 435,77000 Kč
Datasheet
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD1343

DigiKey Part Number
5328-FMAD1343-ND
Manufacturer
Manufacturer Product Number
FMAD1343
Description
COAX ADAPT 2.92MM TO 2.92MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetherimide (PEI)
Mating Cycles
-
Insertion Loss
0.50dB
Operating Temperature
-10°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113 127,32000 Kč13 127,32 Kč
Manufacturers Standard Package
Unit Price without VAT:13 127,32000 Kč
Unit Price with VAT:15 884,05720 Kč